Cart

X-2629-TWT-R

PUI AUDIO X-2629-TWT-R

image shown is a representation only

PUI AUDIO

X-2629 2,9KHZ 26MM THT
Supplier: PUI Audio
Matchcode: SIGP2,9KO
Rutronik No.: PIEZO3174
Unit Pack: 99
MOQ: 99
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.65 $
361.35 $

Prices

99 3.65 $
297 3.59 $
594 3.52 $
792 3.45 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.9 kHz
Mounting
THT
Sound pressure
107 dB
Rated voltage
14 V
Length/Diameter
26 mm
Height
22.8 mm
Pitch
15 mm
T(A)min
-40 °C
T(A)max
85 °C
Rated current
35 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
11.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?