Cart

SMT-2240-TW-R

PUI AUDIO SMT-2240-TW-R

image shown is a representation only

PUI AUDIO

OBSOLETE LTB: 15.July.2016
Supplier: PUI Audio
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO3915
Unit Pack: 300
MOQ: 300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2016
1.68 $
504.00 $

Prices

300 1.68 $
900 1.65 $
1,500 1.62 $
2,400 1.59 $
Obsolete article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
90 dB
Rated voltage
10 V
Length/Diameter
22.1 mm
Height
7 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
3 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?