Cart

SMT-2225-T-R

PUI AUDIO SMT-2225-T-R

image shown is a representation only

PUI AUDIO

SMT-2225 2,5kHz 22MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,5KO
Rutronik No.: PIEZO4365
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
340.00 $

Prices

200 1.70 $
400 1.67 $
800 1.64 $
1,200 1.61 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.5 kHz
Mounting
SMD
Sound pressure
80 dB
Rated voltage
10 V
Length/Diameter
22 mm
Height
5.6 mm
T(A)min
-30 °C
T(A)max
80 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?