Cart

SMT-1427-S-R

PUI AUDIO SMT-1427-S-R

image shown is a representation only

PUI AUDIO

SMT-1427 2,7kHz 14MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,70KO
Rutronik No.: PIEZO3540
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.04 $
3,040.00 $

Prices

1,000 3.04 $
3,000 2.98 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.7 kHz
Mounting
SMD
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
14.2 mm
Width
11 mm
Height
3.4 mm
T(A)min
-30 °C
T(A)max
60 °C
Impedance
30 Ohm
Rated current
80 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?