Cart

SMT-1427-S-3-R

PUI AUDIO SMT-1427-S-3-R

image shown is a representation only

PUI AUDIO

SMT-1427 2,7kHz 14MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,70KO
Rutronik No.: PIEZO3517
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.09 $
3,090.00 $

Prices

1,000 3.09 $
2,000 2.97 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
SMD
Sound pressure
87 dB
Rated voltage
3 V
Length/Diameter
14 mm
Width
11 mm
Height
3.3 mm
T(A)min
-40 °C
T(A)max
85 °C
Impedance
18 Ohm
Rated current
90 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?