Cart

SMT-1141-T-3-R

PUI AUDIO SMT-1141-T-3-R

image shown is a representation only

PUI AUDIO

OBSOLETE LTB: 31.Aug.2016
Supplier: PUI Audio
Matchcode: SIGC4,1KO
Rutronik No.: PIEZO3993
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
2.12 $
4,240.00 $

Prices

2,000 2.12 $
4,000 2.05 $
Article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.1 kHz
Mounting
SMD
Sound pressure
73 dB
Rated voltage
5 V
Length/Diameter
11 mm
Width
9 mm
Height
1.65 mm
T(A)min
-40 °C
T(A)max
80 °C
Rated current
2.9 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?