Cart

SMT-1028-S-R

PUI AUDIO SMT-1028-S-R

image shown is a representation only

PUI AUDIO

OBSOLETE LTB: 15.July.2016
Supplier: PUI Audio
Matchcode: SIGC2,83KO
Rutronik No.: PIEZO2803
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2016
1.49 $
1,490.00 $

Prices

1,000 1.49 $
3,000 1.44 $
Article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.83 kHz
Mounting
SMD
Sound pressure
93 dB
Rated voltage
3.6 V
Length/Diameter
10 mm
Width
10 mm
Height
3.5 mm
T(A)min
-20 °C
T(A)max
70 °C
Impedance
18 Ohm
Rated current
100 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?