Cart

SMT-0931-S-R

PUI AUDIO SMT-0931-S-R

image shown is a representation only

PUI AUDIO

SMT-0931 3,1kHz 8,5X8,5MM SMD
Supplier: PUI Audio
Matchcode: SIGC3,1KO
Rutronik No.: PIEZO4283
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.33 $
1,330.00 $

Prices

1,000 1.33 $
2,000 1.28 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
3.1 kHz
Mounting
SMD
Sound pressure
95 dB
Rated voltage
3.6 V
Length/Diameter
8.5 mm
Width
8.5 mm
Height
3.2 mm
T(A)min
-30 °C
T(A)max
70 °C
Impedance
20 Ohm
Rated current
80 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?