Cart

SMT-0827-S-9-R

PUI AUDIO SMT-0827-S-9-R

image shown is a representation only

PUI AUDIO

SMT-0827 2,7kHz 3,6V SMD
Supplier: PUI Audio
Matchcode: SIGC2,73KO
Rutronik No.: PIEZO3939
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.30 $
2,300.00 $

Prices

1,000 2.30 $
2,000 2.22 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.73 kHz
Mounting
SMD
Sound pressure
85 dB
Rated voltage
3.6 V
Length/Diameter
7.5 mm
Width
7.5 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Impedance
15 Ohm
Rated current
100 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?