Cart

SMT-0825-T-2-R

PUI AUDIO SMT-0825-T-2-R

image shown is a representation only

PUI AUDIO

SMT-0825 2,7kHz 8,5X8,5MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,73KO
Rutronik No.: PIEZO4094
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
2,320.00 $

Prices

1,000 2.32 $
2,000 2.24 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.7 kHz
Mounting
SMD
Sound pressure
85 dB
Rated voltage
3.6 V
Length/Diameter
8.5 mm
Width
8.5 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
70 °C
Impedance
15 Ohm
Rated current
90 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?