Cart

ROM-2238P-NF-R

PUI AUDIO ROM-2238P-NF-R

image shown is a representation only

PUI AUDIO

ROM MICRO OMNI 38dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC38DB
Rutronik No.: PIEZO3522
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
142.00 $

Prices

100 1.42 $
500 1.39 $
1,000 1.37 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-38 dB
Length/Diameter
5.8 mm
Height
2.2 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Series
ROM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?