Cart

POW-2242L-C3310-B-R

PUI AUDIO POW-2242L-C3310-B-R

image shown is a representation only

PUI AUDIO

POW MICRO OMNI 42dB 2V 0,5mA
Supplier: PUI Audio
Matchcode: SIGP42DB
Rutronik No.: PIEZO4429
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
171.00 $

Prices

100 1.71 $
900 1.68 $
1,600 1.64 $
2,200 1.62 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Sensitivity
-42 dB
Length/Diameter
6 mm
Height
2.2 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
POW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85181095900
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?