Cart

POM-5238P-R

PUI AUDIO POM-5238P-R

image shown is a representation only

PUI AUDIO

POM MICRO OMNI 38dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC38DB
Rutronik No.: PIEZO2979
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
222.00 $

Prices

200 1.11 $
700 1.09 $
1,800 1.07 $
3,600 1.05 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-38 dB
Length/Diameter
6 mm
Height
5.2 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
POM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?