Cart

POM-1644P-NF-R

PUI AUDIO POM-1644P-NF-R

image shown is a representation only

PUI AUDIO

POM MICRO OMNI 44dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC44DB
Rutronik No.: PIEZO3117
Unit Pack: 1
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
386.00 $

Prices

200 1.93 $
500 1.90 $
1,000 1.86 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-44 dB
Length/Diameter
6 mm
Height
1.6 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Series
POM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?