Cart

PNM-2751L-R

PUI AUDIO PNM-2751L-R

image shown is a representation only

PUI AUDIO

PNM MICRO NOISE 51dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC51DB
Rutronik No.: PIEZO3216
Unit Pack: 1
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
137.00 $

Prices

100 1.37 $
500 1.34 $
1,000 1.32 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
NOISE
Sensitivity
-51 dB
Length/Diameter
6 mm
Height
2.7 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
PNM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?