Cart

AUM-5247L-R

PUI AUDIO AUM-5247L-R

image shown is a representation only

PUI AUDIO

AUM MICRO UNI -47db 1.5Vdc
Supplier: PUI Audio
Matchcode: SIGC47DB
Rutronik No.: PIEZO3528
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.082 $
108.20 $

Prices

100 1.082 $
500 1.062 $
1,000 1.042 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
UNI
Sensitivity
-47 dB
Length/Diameter
9.7 mm
Height
5.2 mm
Rated voltage
1.5 V
Impedance
680 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Series
AUM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?