Cart

AT-3425-TWT-R

PUI AUDIO AT-3425-TWT-R

image shown is a representation only

PUI AUDIO

AT-3425 2,5KHZ 33,6MM THT
Supplier: PUI Audio
Matchcode: SIGP2,5KO
Rutronik No.: PIEZO4068
Unit Pack: 110
MOQ: 220
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.67 $
587.40 $

Prices

220 2.67 $
440 2.63 $
880 2.58 $
1,100 2.53 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.5 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
33.6 mm
Height
11.5 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
7 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?