Cart

AT-2830-TWT-R

PUI AUDIO AT-2830-TWT-R

image shown is a representation only

PUI AUDIO

AT-2830 3,0KHZ 28,5MM THT
Supplier: PUI Audio
Matchcode: SIGP3,0KO
Rutronik No.: PIEZO3806
Unit Pack: 160
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
1.40 $
224.00 $

Prices

160 1.40 $
960 1.38 $
1,600 1.35 $
2,240 1.33 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3 kHz
Mounting
THT
Sound pressure
93 dB
Rated voltage
12 V
Length/Diameter
28.5 mm
Height
6.2 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?