Cart

AT-2720-TT-R

PUI AUDIO AT-2720-TT-R

image shown is a representation only

PUI AUDIO

AT-2720 2,0KHZ 23MM THT
Supplier: PUI Audio
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO2971
Unit Pack: 50
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
393.00 $

Prices

300 1.31 $
500 1.28 $
1,000 1.26 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.048 kHz
Mounting
THT
Sound pressure
88 dB
Rated voltage
10 V
Height
9 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?