Cart

AT-1224-TWT-R

PUI AUDIO AT-1224-TWT-R

image shown is a representation only

PUI AUDIO

AT-1224 2,4KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,4KO
Rutronik No.: PIEZO2949
Unit Pack: 1
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.8183 $
81.83 $

Prices

100 0.8183 $
700 0.8034 $
1,800 0.7885 $
3,600 0.7736 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
12 mm
Height
9 mm
Pitch
6.5 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
40 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318040900
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?