Cart

AT-0927-TT-3-R

PUI AUDIO AT-0927-TT-3-R

image shown is a representation only

PUI AUDIO

AT-0927 2,730KHZ 9MM THT
Supplier: PUI Audio
Matchcode: SIGP2,73KO
Rutronik No.: PIEZO4079
Unit Pack: 150
MOQ: 150
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
193.50 $

Prices

150 1.29 $
900 1.27 $
1,650 1.2382 $
2,250 1.2148 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.73 kHz
Mounting
THT
Sound pressure
86 dB
Rated voltage
3 V
Length/Diameter
9 mm
Height
4 mm
Pitch
4 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
70 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?