Cart

ASE03008MR-LW150-R

PUI AUDIO ASE03008MR-LW150-R

image shown is a representation only

PUI AUDIO

ASE 800HZ 30X25MM 1W 8R
Supplier: PUI Audio
Matchcode: SIGL0,80KO
Rutronik No.: PIEZO4374
Unit Pack: 60
MOQ: 780
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.15 $
2,457.00 $

Prices

780 3.15 $
1,020 3.09 $
1,440 3.04 $

Parameter

Technics
MAGNETIC
Frequency
0.8 kHz
Mounting
WIRE
Rated power
1 W
Sound pressure
83 dB
Impedance
8 Ohm
Length/Diameter
30 mm
Width
25 mm
Height
6 mm
Pin/Wire length
150 mm
T(A)min
-25 °C
T(A)max
60 °C
Electronic
NO
Housing
YES y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?