Cart

AS07708PS-2-R

PUI AUDIO AS07708PS-2-R

image shown is a representation only

PUI AUDIO

AS 0,27KHZ 77X77MM 4W 8R
Supplier: PUI Audio
Matchcode: SIGM0,27KO
Rutronik No.: PIEZO4104
Unit Pack: 1
MOQ: 128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.84 $
363.52 $

Prices

128 2.84 $
400 2.79 $
800 2.74 $
1,100 2.69 $

Parameter

Technics
MAGNETIC
Frequency
0.27 kHz
Mounting
SOLDERTAGS
Rated power
4 W
Sound pressure
90 dB
Impedance
8 Ohm
Length/Diameter
77 mm
Width
77 mm
Height
25.5 mm
T(A)min
-20 °C
T(A)max
50 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?