Cart

AS05004PR-2-R

PUI AUDIO AS05004PR-2-R

image shown is a representation only

PUI AUDIO

AS 0,80KHZ 50MM 1,5W 4R
Supplier: PUI Audio
Matchcode: SIGM0,80KO
Rutronik No.: PIEZO4271
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
238.00 $

Prices

100 2.38 $
400 2.34 $
800 2.30 $
1,100 2.25 $

Parameter

Technics
MAGNETIC
Frequency
0.8 kHz
Mounting
SOLDERTAGS
Rated power
1.5 W
Sound pressure
85 dB
Impedance
4 Ohm
Length/Diameter
50 mm
Height
10.6 mm
T(A)min
-25 °C
T(A)max
65 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?