Cart

AS04008PO-2-WR-R

PUI AUDIO AS04008PO-2-WR-R

image shown is a representation only

PUI AUDIO

AS 0,45KHZ 40X28MM 1,0W 8R
Supplier: PUI Audio
Matchcode: SIGM0,45KO
Rutronik No.: PIEZO4384
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.63 $
363.00 $

Prices

100 3.63 $
200 3.57 $
500 3.50 $
700 3.44 $

Parameter

Technics
MAGNETIC
Frequency
0.45 kHz
Mounting
SOLDERTAGS
Rated power
1 W
Impedance
8 Ohm
Length/Diameter
40 mm
Width
28.3 mm
Height
11.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?