Cart

AS04004PO-WR-R

PUI AUDIO AS04004PO-WR-R

image shown is a representation only

PUI AUDIO

AS 0,37KHZ 40X28,4MM 2W 4R
Supplier: PUI Audio
Matchcode: SIGM0,37KO
Rutronik No.: PIEZO3483
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.58 $
3.58 $

Prices

1 3.58 $
500 3.51 $
1,000 3.45 $

Parameter

Technics
MAGNETIC
Frequency
0.37 kHz
Mounting
SOLDERTAGS
Rated power
2 W
Sound pressure
87 dB
Impedance
4 Ohm
Length/Diameter
40 mm
Width
28.4 mm
Height
13 mm
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?