Cart

AS04004PO-2-LW152-R

PUI AUDIO AS04004PO-2-LW152-R

image shown is a representation only

PUI AUDIO

AS 0,42KHZ 40X28,5MM 3W 4R
Supplier: PUI Audio
Matchcode: SIGL0,42KO
Rutronik No.: PIEZO4293
Unit Pack: 60
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.52 $
422.40 $

Prices

120 3.52 $
540 3.46 $
1,020 3.40 $
1,440 3.33 $

Parameter

Technics
MAGNETIC
Frequency
0.42 kHz
Mounting
WIRE
Rated power
3 W
Sound pressure
82 dB
Impedance
4 Ohm
Length/Diameter
40 mm
Width
28.5 mm
Height
11.7 mm
T(A)min
-10 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?