Cart

AS03008MR-R

PUI AUDIO AS03008MR-R

image shown is a representation only

PUI AUDIO

AS 0,65KHZ 30MM 0,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,65KO
Rutronik No.: PIEZO3231
Unit Pack: 200
MOQ: 400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
788.00 $

Prices

400 1.97 $
600 1.93 $
1,000 1.89 $

Parameter

Technics
MAGNETIC
Frequency
0.65 kHz
Mounting
SOLDERPADS
Rated power
0.5 W
Sound pressure
82 dB
Impedance
8 Ohm
Length/Diameter
30 mm
Height
2.2 mm
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?