Cart

AS02508CO-2-WR-R

PUI AUDIO AS02508CO-2-WR-R

image shown is a representation only

PUI AUDIO

AS 0,9KHZ 24,9X14,9MM 0,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,9KO
Rutronik No.: PIEZO4219
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.02 $
302.00 $

Prices

100 3.02 $
400 2.96 $
800 2.91 $
1,100 2.85 $

Parameter

Technics
MAGNETIC
Frequency
0.9 kHz
Mounting
SOLDERPADS
Rated power
0.5 W
Sound pressure
82 dB
Impedance
8 Ohm
Length/Diameter
24.9 mm
Width
14.9 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
85 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?