Cart

AS02008MR-R

PUI AUDIO AS02008MR-R

image shown is a representation only

PUI AUDIO

AS 0,5KHZ 20 0,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,5KO
Rutronik No.: PIEZO3230
Unit Pack: 1
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
280.00 $

Prices

200 1.40 $
500 1.37 $
1,000 1.35 $

Parameter

Technics
MAGNETIC
Frequency
0.5 kHz
Mounting
SOLDERPADS
Rated power
0.5 W
Sound pressure
86 dB
Impedance
8 Ohm
Length/Diameter
20 mm
Height
3 mm
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?