Cart

AS01808MR-R

PUI AUDIO AS01808MR-R

image shown is a representation only

PUI AUDIO

AS 0,45kHZ 18MM 1,0W 8R
Supplier: PUI Audio
Matchcode: SIGM0,45KO
Rutronik No.: PIEZO3634
Unit Pack: 1
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
675.00 $

Prices

300 2.25 $
400 2.21 $
800 2.16 $
1,100 2.12 $

Parameter

Technics
MAGNETIC
Frequency
0.45 kHz
Mounting
SOLDERPADS
Rated power
1 W
Sound pressure
80 dB
Impedance
8 Ohm
Length/Diameter
18 mm
Height
5.8 mm
T(A)min
-25 °C
T(A)max
60 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?