Cart

AS01508MR-R

PUI AUDIO AS01508MR-R

image shown is a representation only

PUI AUDIO

OBSOLETE LTB: 15.July.2016
Supplier: PUI Audio
Matchcode: SIGM0,9KO
Rutronik No.: PIEZO3625
Unit Pack: 1
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2016
2.32 $
232.00 $

Prices

100 2.32 $
400 2.27 $
800 2.23 $
1,100 2.19 $
Article with this quantity is not orderable.

Parameter

Technics
MAGNETIC
Frequency
0.9 kHz
Mounting
SOLDERPADS
Rated power
1.2 W
Sound pressure
88 dB
Impedance
8 Ohm
Length/Diameter
15 mm
Height
4.4 mm
T(A)min
-30 °C
T(A)max
70 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?