Cart

APS4812B-LW100-R

PUI AUDIO APS4812B-LW100-R

image shown is a representation only

PUI AUDIO

APS 1,2KHZ 50MM DISC
Supplier: PUI Audio
Matchcode: SIGL1,2KO
Rutronik No.: PIEZO3223
Unit Pack: 25
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
159.00 $

Prices

100 1.59 $
500 1.56 $
1,000 1.53 $

Parameter

Technics
PIEZO
Frequency
1.2 kHz
Mounting
WIRE
Length/Diameter
50 mm
Height
2.2 mm
T(A)min
-20 °C
T(A)max
70 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?