Cart

API-4260-LW150-R

PUI AUDIO API-4260-LW150-R

image shown is a representation only

PUI AUDIO

API-4260 PROGRAMMABLE 0,1-6kHz
Supplier: PUI Audio
Matchcode: SIGP0,1KM
Rutronik No.: PIEZO3853
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
13.58 $
13.58 $

Prices

1 13.58 $
100 13.33 $
200 13.08 $
260 12.84 $

Parameter

Electronic
YES
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?