Cart

AOW-4544P-C3310-B-R

PUI AUDIO AOW-4544P-C3310-B-R

image shown is a representation only

PUI AUDIO

AOW MICRO OMNI -44dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGP44DB
Rutronik No.: PIEZO3760
Unit Pack: 1
MOQ: 65
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
97.50 $

Prices

65 1.50 $
1,200 1.48 $
2,000 1.44 $
2,800 1.42 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-44 dB
Length/Diameter
9.7 mm
Height
4.5 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pitch
2.5 mm
T(A)min
-20 °C
T(A)max
70 °C
Pin/Wire length
5 mm
Housing
YES y/n
Type
MICROPHONE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?