Cart

AOM-4546P-NF-R

PUI AUDIO AOM-4546P-NF-R

image shown is a representation only

PUI AUDIO

AOM MICRO OMNI -46dB 1,5Vdc
Supplier: PUI Audio
Matchcode: SIGP46DB
Rutronik No.: PIEZO3008
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.688 $
68.80 $

Prices

100 0.688 $
700 0.6755 $
1,800 0.663 $
3,600 0.6505 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-46 dB
Length/Diameter
9.7 mm
Height
4.5 mm
Rated voltage
1.5 V
Impedance
2200 Ohm
Rated current
0.5 mA
Housing
YES y/n
Type
MICROPHONE
Series
AOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?