Cart

AI-2604-TT-R

PUI AUDIO AI-2604-TT-R

image shown is a representation only

PUI AUDIO

AI-2604 0,4KHZ 26x26MM THT
Supplier: PUI Audio
Matchcode: SIGP0,4KM
Rutronik No.: PIEZO4035
Unit Pack: 30
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
816.00 $

Prices

300 2.72 $
510 2.66 $
1,020 2.62 $
1,410 2.57 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
0.4 kHz
Mounting
THT
Sound pressure
95 dB
Rated voltage
24 V
Length/Diameter
26 mm
Width
26 mm
Height
19.7 mm
Pitch
7.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
12 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
8 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?