Cart

AI-2331-TWT-R

PUI AUDIO AI-2331-TWT-R

image shown is a representation only

PUI AUDIO

AI-2331 3,1KHZ 24MM THT
Supplier: PUI Audio
Matchcode: SIGP3,1KM
Rutronik No.: PIEZO2877
Unit Pack: 50
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
448.00 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.1 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
23.4 mm
Height
9.7 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?