Cart

AB2040B-LW100-R

PUI AUDIO AB2040B-LW100-R

image shown is a representation only

PUI AUDIO

AB 4,0KHZ 20MM DISC 100mmLEADS
Supplier: PUI Audio
Matchcode: SIGM4,0KO
Rutronik No.: PIEZO4322
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.924 $
92.40 $

Prices

100 0.924 $
700 0.9065 $
1,800 0.8897 $
3,600 0.8729 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Length/Diameter
20 mm
Pin/Wire length
100 mm
Impedance
350 Ohm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?