Cart

AB2036B

PUI AUDIO AB2036B

image shown is a representation only

PUI AUDIO

AB 3,6KHZ 20MM DISC
Supplier: PUI Audio
Matchcode: SIGM3,6KO
Rutronik No.: PIEZO4418
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5831 $
116.62 $

Prices

200 0.5831 $
800 0.5725 $
1,800 0.5619 $
3,600 0.5513 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.6 kHz
Length/Diameter
20 mm
Height
0.23 mm
Impedance
500 Ohm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?