Cart

AB2025B-LW100-R

PUI AUDIO AB2025B-LW100-R

image shown is a representation only

PUI AUDIO

AB 2,5KHZ 20MM DISC 100mmLEADS
Supplier: PUI Audio
Matchcode: SIGM2,5KO
Rutronik No.: PIEZO4284
Unit Pack: 100
MOQ: 200
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.9624 $
192.48 $

Prices

200 0.9624 $
900 0.9449 $
1,600 0.9274 $
2,200 0.91 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.5 kHz
Length/Diameter
20 mm
Pin/Wire length
100 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?