Cart

AB1541B-LW100-R

PUI AUDIO AB1541B-LW100-R

image shown is a representation only

PUI AUDIO

AB 4,1KHZ 15MM DISC 100mmLEADS
Supplier: PUI Audio
Matchcode: SIGM4,1KO
Rutronik No.: PIEZO4423
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6945 $
69.45 $

Prices

100 0.6945 $
700 0.6819 $
1,800 0.6693 $
3,600 0.6566 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.1 kHz
Length/Diameter
15 mm
Height
0.23 mm
Pin/Wire length
100 mm
Impedance
1000 Ohm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
WIRE
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85318070000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?