Cart

AB1541

PUI AUDIO AB1541

image shown is a representation only

PUI AUDIO

AB 4,1KHZ 15MM DISC
Supplier: PUI Audio
Matchcode: SIGM4,1KO
Rutronik No.: PIEZO3209
Unit Pack: 1
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5353 $
107.06 $

Prices

200 0.5353 $
500 0.5254 $
1,000 0.5155 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.1 kHz
Length/Diameter
15 mm
Height
0.2 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
AB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?