8PM-11-0002-02-131191
8PM-11-0002-02-131191
Description:
02P SLC CONNECTOR PARALLEL 1R
Supplier:
PRECIDIP
Matchcode:
8PM11000202131191
Rutronik No.:
CONN19818
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8PM
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 20 weeks