Cart

8PM-11-0006-02-260191

PRECIDIP

06P POGO PIN CONNECTOR
Supplier: Preci-Dip
Matchcode: 8PM11000602260191
Rutronik No.: COREC30910
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.31 $
4,620.00 $

Prices

2,000 2.31 $
4,000 2.23 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?