Cart

8MM-11-0004-02-131191

PRECIDIP

04P PAD CONNECTOR PARALLEL
Supplier: Preci-Dip
Matchcode: 8MM11000402131191
Rutronik No.: COREC32817
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8745 $
1,749.00 $

Prices

2,000 0.8745 $
4,000 0.8502 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
8MM
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?