892-18-080-10-001101
892-18-080-10-001101
Description:
80P Pin Header 2R STRAIGHT THT
Supplier:
PRECIDIP
Matchcode:
8921808010001101
Rutronik No.:
CONN9218
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 80
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 892-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks