Cart

892-18-014-10-001101

PRECIDIP

14P PINHEADER 2R ST 2.54 MM
Supplier: Preci-Dip
Matchcode: 8921801410001101
Rutronik No.: COREC24334
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.8874 $
443.70 $

Prices

500 0.8874 $
1,000 0.8533 $
1,500 0.8397 $
3,000 0.8055 $
4,500 0.7782 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
892-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?