Cart

892-18-010-10-001101

PRECIDIP

10P PINHEADER 2R ST 2.54MM
Supplier: Preci-Dip
Matchcode: 8921801010001101
Rutronik No.: COREC25550
Unit Pack: 375
MOQ: 750
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5634 $
422.55 $

Prices

750 0.5634 $
1,125 0.5448 $
1,500 0.5261 $
2,625 0.5075 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
892
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?