861-87-010-10-001101
861-87-010-10-001101
Description:
10P PCB CONNECTOR Socket SINGLE ROW
Supplier:
PRECIDIP
Matchcode:
8618701010001101
Rutronik No.:
CONN18645
Unit Pack:
1
MOQ:
360
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 861-XX-PPP
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks